• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 64150DWNB LED bulb Night Breaker H1 16 W 12 V

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 12 mm x 76.2 mm

Product type

LED bulb

Type (car light bulbs)

H1

Operating voltage

12 V

Content

1 Pair

B3 lifespan

1500 h

Lifespan Tc

2500 h

Power (car light bulbs)

16 W

Luminous flux

1550 lm

Luminous flux tolerance ±

15 %

Length

76.2 mm

(Ø)

12 mm

Series (car light bulbs)

Night Breaker

P14.5s

ECE type approval labels

R112

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997968 Osram Automotive 64150DWNB LED bulb Night Breaker H1 16 W 12 V

Warranty Terms

Warranty Terms 2997968 Osram Automotive 64150DWNB LED bulb Night Breaker H1 16 W 12 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)