• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 64210DWNBSM-2HB LED bulb H7 16 W 12 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.50 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 14 mm x 71 mm

Product type

LED bulb

Type (car light bulbs)

H7

Operating voltage

12 V

Factory colour

Cold white

Colour temperature type

6000 K

Content

1 Pair

Power (car light bulbs)

16 W

Light colour

Cool white

Luminous flux

1500 lm

Length

71 mm

(Ø)

14 mm

PX26d

ECE type approval labels

H7-LED

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3305999 Osram Automotive 64210DWNBSM-2HB LED bulb H7 16 W 12 V

User & Safety Instructions

User & Safety Instructions 3305999 Osram Automotive 64210DWNBSM-2HB LED bulb H7 16 W 12 V

Information

Information 3305999 Osram Automotive 64210DWNBSM-2HB LED bulb H7 16 W 12 V

Warranty Terms

Warranty Terms 3305999 Osram Automotive 64210DWNBSM-2HB LED bulb H7 16 W 12 V

Description

Extremely bright, innovative compact, versatile, widely compatible, particularly durable and naturally street approved - that is the new NIGHT BREAKER LED Smart by OSRAM.
Experience the next milestone of OSRAM and discover completely new terrain in the world of road-approved LED retrofit lamps with the NIGHT BREAKER LED Smart.
The new highlight from OSRAM for car and vehicle enthusiasts and naturally also for everyone else. It raises visibility, durability & compatibility, reliability & security to a new level. OSRAM street-approved LED lamps set new standards in innovation, precision, versatility and functionality. They are trend setting in brightness, durability, vehicle compatibility, design and much more. With the road-approved NIGHT BREAKER LED Smart, its compact design, the sophisticated design and an extraordinary brightness it is now possible to convert from traditional halogen lamps to advanced OSRAM LED technology in yet more vehicles. With the road-approved NIGHT BREAKER Smart, you can now convert the function of your vehicle's low and high beam light to the latest LED-technology. These LED-exchange lamps are suitable as replacement for traditional lamps and -sockets. They offer a modern and bright white light with a color temperature of up to 6000 Kelvin and impress with up to 330% more brightness, while the blinding of other road users falls below the maximum permissible values by up to 50%. Compared to conventional lamps, such as halogen lamps, these LED retrofit lamps consume up to 60% less energy and are convincing with LED technology and the specially developed vibration-resistant design, with up to 6 times longer life. Now replace your traditional vehicle lamps by the compact NIGHT BREAKER LED Smart of OSRAM and experience future-proof brightness with street approval

Uses:
12 V
Beam
Distance beam
Cars
Campervan
Special vehicles
Motorcycles (H4)

Legal Product Note:
1) Approved LED vehicle light. Applicable only to the respective countries, with approval or for which equivalent approval is applied, as well as the vehicle models and lighting functions currently listed in the compatibility list. For more details, visit www.OSRAM.com/nb-led
2) Compared to the minimum requirements of the ECE R112, while the dazzle falls below the maximum permissible values by up to 50%
3) Compared to traditional halogen lamps

This text is machine translated.

Features

  • Exceptionally bright, innovatively compact, versatile, widely compatible, particularly durable and naturally road-approved 1) - the new NIGHT BREAKER® LED Smart
  • 6,000 Kelvin
  • Up to 330% more brightness
  • Up to 50% less blinding
  • Up to 6 times longer life
  • Up to 60% less power consumption.
  • Environmentally friendly
  • Vibration resistant
  • Premium quality developed and controlled at certified OSRAM production facility (IATF16949)
  • Individual, officially approved vehicle acceptance (TÜV & KBA)

Scope of delivery

  • 2 lamp night breaker LED Smart H7

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)