• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 64210NB220-2HB Halogen bulb Night Breaker

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NIGHT BREAKER 220 H7

  • Up to 220% more brightness
  • Light beam length up to 150m
  • Gold dome

Technical specifications

Dim

(Ø x L) 12 mm x 59 mm

Product type

Halogen bulb

Content

1 Pair

Light colour

White

Length

59 mm

(Ø)

12 mm

Series (car light bulbs)

Night Breaker

PX26d

ECE type approval labels

E1

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350708 Osram Automotive 64210NB220-2HB Halogen bulb Night Breaker

Warranty Terms

Warranty Terms 3350708 Osram Automotive 64210NB220-2HB Halogen bulb Night Breaker

Description

The most powerful halogen light from OSRAM
Reach the next light level: With NIGHT BREAKER 220 - the brightest halogen car lamp of OSRAM! These advanced headlight lamps impress with up to 220% more brightness and up to 20% white light as compared to the legal minimum requirements and produce a light beam that is up to 150 m. More light and visibility can help drivers identify and respond to traffic hazards more quickly. The ideal lamp for drivers, who appreciate the difference, the powerful vehicle lighting makes. Available as H4, H7 and H11 with new gold cap.

This text is machine translated.

Scope of delivery

  • 1 NIGHT BREAKER 220 H7

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)