• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 64210NBS Halogen bulb Night Breaker Silver H7 55 W 12 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM night breaker silver H4, +100% more brightness, halogen headlight lamp, 64193NBS, 12V car, Foldable box (1 lamp)

  • Excellent life-performance ratioUp to 100% more brightnessUp to 130 m long light cone: For better visibilityExcellent life-performance ratioThe OSRAM performance halogen lamps with the longest life

Technical specifications

Dim

(Ø x L) 11.30 cm x 59 mm

Product type

Halogen bulb

Type (car light bulbs)

H7

Operating voltage

12 V

Factory colour

White

Colour temperature type

3200 K

Content

1 pc(s)

B3 lifespan

330 h

Lifespan Tc

550 h

Power (car light bulbs)

55 W

Light colour

White

Luminous flux

1500 lm

Luminous flux tolerance ±

10 %

Length

59 mm

(Ø)

11.30 cm

Series (car light bulbs)

Night Breaker Silver

PX26d

ECE type approval labels

R112

Bulb type

HV halogen

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624248 Osram Automotive 64210NBS Halogen bulb Night Breaker Silver H7 55 W 12 V

Description

With THE NIGHT BREAKER SILVER, OSRAM offers a high power and durable halogen lamp for your vehicle. The OSRAM NIGHT BREAKER SILVER generates up to 100% more brightness as compared to the legal minimum requirements with a light beam that is up to 130 m long. The driver can detect traffic signs, obstacles and dangers earlier, so that he remains more time to react. In addition, these car lights convince by their price performance ratio and modern design with an attractive silver cap (H4/H7/H11). The perfect choice for drivers with high demands on light intensity and durability.

This text is machine translated.

Features

  • Excellent life-performance ratioUp to 100% more brightness: Brighter light provides better visibility, allowing faster response time compared to the mandatory minimum standardUp to 130 m long light cone: For better visibilityExcellent life-performance ratio: For more light with optimized durabilityThe performance halogen lamps with the longest life

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)