• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 66240XN2 Xenon bulb XENARC NIGHT BREAKER® 220 D2S 35 W 85 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

XENARC NIGHT BREAKER 220 D2S

  • Up to 220% more brightness (1)
  • Up to 250 m long beam
  • Up to 20% white light (1)

Technical specifications

Dim

(L x W x H) 77.3 x 50 x 100 mm

Product type

Xenon bulb

Type (car light bulbs)

D2S

Operating voltage

85 V

Factory colour

Grey

Content

1 pc(s)

B3 lifespan

1500 h

Lifespan Tc

3000 h

Power (car light bulbs)

35 W

Light colour

White

Luminous flux

3200 lm

Luminous flux tolerance ±

15 %

Width

50 mm

Height

100 mm

Length

77.3 mm

Depth

150 mm

Series (car light bulbs)

XENARC NIGHT BREAKER® 220

P32D-2

ECE type approval labels

(E1) 03W

Weight

30 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350705 Osram Automotive 66240XN2 Xenon bulb XENARC NIGHT BREAKER® 220 D2S 35 W 85 V

Warranty Terms

Warranty Terms 3350705 Osram Automotive 66240XN2 Xenon bulb XENARC NIGHT BREAKER® 220 D2S 35 W 85 V

Description

The powerful xenon lamp from OSRAM
XENARC NIGHT BREAKER 220 is the brightest OSRAM Xenon light. This powerful lamp with efficient Xenon technology provides for a better view on the road and offers
Up to 220% more brightness in comparison with the legal minimum requirements. More light enables the driver to see more and thus react earlier. It also has a light beam of up to 250m length and provides up to 20% whiter light (compared to the minimum legal requirements).

Discover the Pure performance of XENARC NIGHT BREAKER 220 - the most powerful xenon light from OSRAM, available in D1S, D2S, D3S and D4S. Please note: XENARC lamps should be replaced by a qualified technician.

This text is machine translated.

Scope of delivery

  • 1 PIECES XENARC NIGHT BREAKER 220 D2S

Hints

(1) Compared to the minimum requirements of ECE R98R99.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)