• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 9006NL-2HB Halogen bulb Night Breaker Laser Next Gen HB4 51 W 12 V

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Pair available
14-day return policy included

Highlights & Details

NIGHT BREAKER® LASER HB4 DOUBLE PACK

  • Up to 150% more brightness
  • Up to 150 m long light cone
  • Light that is up to 20% whiter

Technical specifications

Dim

(Ø) 12 mm

Product type

Halogen bulb

Type (car light bulbs)

HB4

Operating voltage

12 V

Content

1 Pair

B3 lifespan

270 h

Power (car light bulbs)

51 W

Luminous flux

1000 lm

Luminous flux tolerance ±

15 %

(Ø)

12 mm

Series (car light bulbs)

Night Breaker Laser Next Gen

P22d

ECE type approval labels

E1*37R03/47*2P*10

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339248 Osram Automotive 9006NL-2HB Halogen bulb Night Breaker Laser Next Gen HB4 51 W 12 V

Description

Strong halogen light for exacting demands
Thanks to innovative laser cutting technology, NIGHT BREAKER LASER headlight lamps can illuminate up to 150% Heller as compared to the legal minimum requirements. Advanced filament provides an additional light boost. This means that the lamps achieve a light beam of up to 150m long and a light that is up to 20% white as compared to the legal minimum requirements. More light and visibility can help drivers identify and respond to traffic hazards more quickly. Furthermore, the OSRAM NIGHT BREAKER LASER impresses through its unique design (laser-engraved product name) and a complete portfolio (H1, H3, H4, H7, H8, H11, HB3, HB4).

This text is machine translated.

Scope of delivery

  • 2 lamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)