
Highlights & Details
Osram Automotive CanBus resistor LEDSC04-2HB Type (car light bulbs) Canbus Lastwiderstand
- Prevents error messages in on-board computers
- High-quality aluminium case Tested and validated with IP protection class IP54.
- Double pack - Two Canbuses in one box
Technical specifications
- High beam and low beam, 12V H4 & H19 LED
- Product type
CanBus resistor
- Type (car light bulbs)
Canbus Lastwiderstand
- Operating voltage
12 V
- Content
2 pc(s)
- Length
95 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3161910 Osram Automotive CanBus resistor LEDSC04-2HB Type (car light bulbs) Canbus Lastwiderstand
User & Safety Instructions
User & Safety Instructions 3161910 Osram Automotive CanBus resistor LEDSC04-2HB Type (car light bulbs) Canbus Lastwiderstand
Warranty Terms
Warranty Terms 3161910 Osram Automotive CanBus resistor LEDSC04-2HB Type (car light bulbs) Canbus Lastwiderstand
Description
Some vehicles report an error in the outdoor lighting when LED lamps are used.
The OSRAM LED-driving Smart Canbus series avoids potential error messages in the onboard system.
These error messages can occur when LED lamps are converted, because they have a lower power consumption than halogen lamps and the existing error detection mechanism of the vehicle is activated. Only the combination of OSRAM LED lamps together with the official OSRAM accessories - LED-driving ADAPTER, Smart CANBUS, LEDdrive CAPs and LEDdrive ERROR CANCELLER is approved for operating our LED-lamps. The details, especially for the combination of OSRAM accessories and the road approve1) NIGHT BREAKER LED and TRUCKSTAR
This text is machine translated.
Scope of delivery
- 1 LEDdrive® Smart CANbus adapter
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















