
Technical specifications
- Dim
(L x W x H) 95 x 20 x 40 mm
- Product type
CanBus resistor
- Type (car light bulbs)
Canbus Lastwiderstand
- Operating voltage
24 V
- Content
2 pc(s)
- Width
20 mm
- Height
40 mm
- Length
95 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3161911 Osram Automotive CanBus resistor LEDSCT10-2HB Type (car light bulbs) Canbus Lastwiderstand
User & Safety Instructions
User & Safety Instructions 3161911 Osram Automotive CanBus resistor LEDSCT10-2HB Type (car light bulbs) Canbus Lastwiderstand
Warranty Terms
Warranty Terms 3161911 Osram Automotive CanBus resistor LEDSCT10-2HB Type (car light bulbs) Canbus Lastwiderstand
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















