
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 6 Pair available
Highlights & Details
Osram Automotive Night Breaker H7-LED adapter LEDCAP07 Type (car light bulbs) Adapter für Night Breaker H7-LED
- Enables THE installation of THE NIGHT BREAKER H7-LEDReplacement of original caps in OSRAM qualityMechanical fit and protects the headlight systemSystem component for H7-LED installationProvides a form-fitting H7-LED
Technical specifications
- Dim
(Ø x H) 90 mm x 37.8 mm
- Product type
Night Breaker H7-LED adapter
- Type (car light bulbs)
Adapter für Night Breaker H7-LED
- Content
1 Pair
- Height
37.8 mm
- (Ø)
90 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2637813 Osram Automotive Night Breaker H7-LED adapter LEDCAP07 Type (car light bulbs) Adapter für Night Breaker H7-LED
Description
The OSRAM LED-driving CAP were developed to enable the exact fitting of the H7-LED and to protect the headlight system. These products are a replacement for the original cap to provide a qualitative system component for legal use.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































