
Highlights & Details
Osram Automotive Car bulb holder LEDSC01 Type (car light bulbs) Canbus Lastwiderstand
- Fits OSRAM NIGHT BREAKER H7 LED
- Prevents error messages in on-board computers
- Prevents flickering of the H7 LED lamps
- For 55W LED exchange lamps
Technical specifications
- Dim
(L x W x H) 14.20 x 41.92 x 22.45 mm
- Product type
Car bulb holder
- Type (car light bulbs)
Canbus Lastwiderstand
- Content
1 Pair
- Width
41.92 mm
- Height
22.45 mm
- Length
14.20 mm
- Weight
438 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2306464 Osram Automotive Car bulb holder LEDSC01 Type (car light bulbs) Canbus Lastwiderstand
Warranty Terms
Warranty Terms 2306464 Osram Automotive Car bulb holder LEDSC01 Type (car light bulbs) Canbus Lastwiderstand
Description
The LEDriving smart CANBUS bypasses a vehicle's lamp failure detection system when using a H7 LED retrofit lamp, such as THE NIGHT BREAKER H7 LED. The control unit is easy to install and is suitable for most vehicle models with automatic lamp failure detection system. Another feature is the flicker-free headlight of the vehicle.
This text is machine translated.
Features
- Fits OSRAM NIGHT BREAKER H7 LED
- Prevents error messages in on-board computers triggered by H7 LED lamps
- Flicker-free: Prevents flickering of the H7 LED lamps caused by the vehicle electronics and for an attractive headlight image
- For 55W LED exchange lamps. Enjoy the advantages of LED retrofitting when replacing conventional lamps.
Scope of delivery
- 2 Canbus adapters (LEDSC01)
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 70.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























