
Highlights & Details
Osram Automotive Working light 12 V LEDriving CUBE MX85-SP LEDDL101-SP Long range illumination (W x H x D) 57 x 85 x 121.5 mm 1250 lm 6000 K
- High performance LED
- 2 LED light functions
- Intelligent protection systems
- Upgraded off-road style
Technical specifications
- Range up to 110 m.
- Conforms to ECE R10
- Dim
(W x H x D) 57 x 85 x 121.5 mm
- Product type
Working light
- LEDs
16
- Fastening method
Screw mount
- Bulb type
LED (monochrome)
- Operating voltage
12 V
- Factory colour
Black
- Weight
500 g
22 W
6000 K
- Total luminous flux
1250 lm
- Width
57 mm
- Height
85 mm
- Depth
121.5 mm
- Lenses for
Long range illumination
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2179598 Osram Automotive Working light 12 V LEDriving CUBE MX85-SP LEDDL101-SP Long range illumination (W x H x D) 57 x 85 x 121
User & Safety Instructions
User & Safety Instructions 2179598 Osram Automotive Working light 12 V LEDriving CUBE MX85-SP LEDDL101-SP Long range illumination (W x H x D) 57 x 85 x 121
Information
Information 2179598 Osram Automotive Working light 12 V LEDriving CUBE MX85-SP LEDDL101-SP Long range illumination (W x H x D) 57 x 85 x 121
Warranty Terms
Warranty Terms 2179598 Osram Automotive Working light 12 V LEDriving CUBE MX85-SP LEDDL101-SP Long range illumination (W x H x D) 57 x 85 x 121
Description
Compact LED power for long-range illumination
Reliable technology and powerful long-range illumination: The LEDriving® Cube MX85-SP LED high-beam headlamps combine this effortlessly. Through the four built-in high-power LEDs, the working spotlight reaches an illumination range of up to 110 meters.
The work lights equip each car optimally for the far-field lighting. With a light beam range of 110 meters and a beam angle of 13.5 degrees, it is also possible to work in off-road use at a distance of the vehicle. The color temperature of 6000 Kelvin ensures daylight-like conditions.
The LEDriving® Cube MX85-SP work lights offer two lighting functions. On the one hand, the classic work light can be used with up to 1,250lm, on the other hand the stylish X-shape of the LED work light.
In addition to the compact format and the long-lasting processing, the LED work spotlight is a stylish addition to the off-road style of the vehicle.
Compact and robust with a long service life
When using retrofit lighting in off-road operation, special quality is required in terms of durability and robustness. The stable polycarbonate lens fulfills the most difficult requirements and reliably defies wind and weather in all terrains.
The LED spotlight is also protected against polarity reversal. In the event of an overvoltage, the circuit is automatically interrupted by the complete polarity protection, which ensures a particularly long service life.
The integrated driver and heat management system also contributes to the longevity of the search lights, as overheating is excluded during continuous use.
Flexibility through high compatibility
Since the LEDriving® Cube MX85-SP work lights can be installed on many 12V vehicles, their application range is varied. Whether on off-road or construction vehicles, in agriculture or in caravans – the LED working spotlight brings flexible and powerful light into the darkness.
This text is machine translated.
Features
- IP67
- EMC/EMI R10
- High-power LEDs provide for a much better view
- 2 LED light functions for more variability
- Intelligent protection systems ensure longevity
- Versatile application area through high compatibility
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































