• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive Working light 12 V LEDriving CUBE MX85-WD LEDDL101-WD Wide angle close range illumination (W x H x D) 5

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Osram Automotive Working light 12 V LEDriving CUBE MX85-WD LEDDL101-WD Wide angle close range illumination (W x H x D) 57 x 85 x 121.5 mm 1250 lm 6000 K

  • High performance LED
  • 2 LED light functions
  • Intelligent protection systems
  • Upgraded off-road style

Technical specifications

  • Range up to 55 m.
  • Conforms to ECE R10
Dim

(W x H x D) 57 x 85 x 121.5 mm

Product type

Working light

LEDs

16

Fastening method

Screw mount

Bulb type

LED (monochrome)

Operating voltage

12 V

Factory colour

Black

Weight

500 g

22 W

6000 K

Total luminous flux

1250 lm

Width

57 mm

Height

85 mm

Depth

121.5 mm

Lenses for

Wide angle close range illumination

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2179597 Osram Automotive Working light 12 V LEDriving CUBE MX85-WD LEDDL101-WD Wide angle close range illumination (W x H x D) 5

User & Safety Instructions

User & Safety Instructions 2179597 Osram Automotive Working light 12 V LEDriving CUBE MX85-WD LEDDL101-WD Wide angle close range illumination (W x H x D) 5

Information

Information 2179597 Osram Automotive Working light 12 V LEDriving CUBE MX85-WD LEDDL101-WD Wide angle close range illumination (W x H x D) 5

Warranty Terms

Warranty Terms 2179597 Osram Automotive Working light 12 V LEDriving CUBE MX85-WD LEDDL101-WD Wide angle close range illumination (W x H x D) 5

Description

LEDriving® Cube MX85-WD – powerful LED working headlights for off-road use
Concentrated LED power meets long-lasting quality
If you drive a lot on the road, you will know how advantageous a strong and reliable LED high-beam headlight is.
The near field illumination for off-road use can be seen here. With an illuminance of one lux, the LED work light reaches a light distance of up to 55 meters. The beam angle is 43.5 degrees.
The work light for the car basically offers the driver two possible LED light functions. On the one hand, the classical working light can be used and on the other hand the LED working spotlight offers the function of a still light in X-shape.
But it is not only in its function as an LED work lamp that the headlight is convincing. The off-road style of the vehicle is highlighted again with the LED working headlights and thus improved.
Compact, robust and durable
Properties such as long life and quality are particularly required in off-road applications. The LEDriving® Cube MX85-WD working spotlight has a robust polycarbonate lens to meet even the most demanding requirements on the terrain.
An over- and under-voltage protection up to 18 volts automatically interrupts the circuit if the electric current exceeds the specified current over a specified period of time.
In terms of durability, the powerful search headlights are also equipped with an integrated driver and heat management system. This prevents overheating during continuous use.
Highest compatibility
The LEDriving® Cube MX85-WD work lights are versatile. The LED worklights are used from all-wheel-drive vehicles to off-road, utility vehicles and construction vehicles to caravans or agricultural vehicles.

This text is machine translated.

Features

  • IP67
  • EMC/EMI R10
  • High-power LEDs provide for a much better view
  • 2 LED light functions for more variability
  • Intelligent protection systems ensure longevity
  • Versatile application area through high compatibility

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.97*

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)