• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Discharge bulb HQI-E 400W/D PRO COATED E40 12X1 290.0 mm E40 420 W EEC: G (A - G) Bulb shape 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Discharge bulb

E40

420 W

Bulb shape

Operating voltage

112 V

34000 lm

5200 K

92

Dim

(Ø x L) 120.0 mm x 290.0 mm

G (A - G)

Energy consumption

462 kWh/1000h

No

Content

1 pc(s)

Total luminous flux

34000 lm

Length

290.0 mm

(Ø)

120.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 757096 OSRAM Discharge bulb HQI-E 400W/D PRO COATED E40 12X1 290.0 mm E40 420 W EEC: G (A - G) Bulb shape 1 pc(s)