• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Discharge bulb HQI-T 150W/WDL UVS G12 12X1 84.0 mm G12 150 W EEC: G (A - G) Bulb shape 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Discharge bulb

G12

150 W

Bulb shape

Operating voltage

112 V

13000 lm

3000 K

77

Dim

(Ø x L) 25.0 mm x 84.0 mm

G (A - G)

Energy consumption

165 kWh/1000h

No

Content

1 pc(s)

Length

84.0 mm

(Ø)

25.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 757086 OSRAM Discharge bulb HQI-T 150W/WDL UVS G12 12X1 84.0 mm G12 150 W EEC: G (A - G) Bulb shape 1 pc(s)