• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075856929 Alarm sounder 90 dB 5 V

1/9
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smart+ WiFi Alarm Siren OSRAM

  • Triple alarm function with loud acoustic alarm (max. 90 dB), flashing red warning light and push notification via Smart home apps
  • Compatible with Smart+ sensors, detectors, cameras and other Smart+ products
  • Loud siren alerts residents in case of emergency and scares off burglars
  • 11 Alarm tones, 3 volume levels and alarm duration can be set individually from 10 s to 30 min.
  • Compact and discreet design
  • Flexible use thanks to simple power supply with 5 V USB cable
  • Optional failure protection (backup battery)
  • Offline warning when connection is interrupted Product properties
  • Can be controlled with the Smart+ APP (with minimum Android 8.0 or iOS 14.0)
  • Compatible with Amazon Alexa and Google home
  • Network protocol: WiFi (2.4 GHz)
  • Maximum warning sound volume of 90 dB (at a distance of 1 m)
  • USB-C power supply, optional 2x CR123A as emergency power battery (not included) Applications
  • Smart home indoors Technical equipment
  • Control with the Smart+ APP requires a mobile phone or tablet (with minimum Android 8.0 or iOS 14.0)
  • USB-C charging cable included, power supply unit not included
  • Optional emergency power battery not included (2x CR123A)

Technical specifications

Product type

Alarm sounder

Operating voltage

5 V

Max. sound pressure

90 dB

IP20

Used at

Indoors

Current consumption

0.9 W nominal power

Width

0 mm

Height

30 mm

(Ø)

64 mm

Dim

(Ø x H) 64 mm x 30 mm

Length

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781545 OSRAM HOMELIGHTING 4058075856929 Alarm sounder 90 dB 5 V

Conformity certificate

Conformity certificate 3781545 OSRAM HOMELIGHTING 4058075856929 Alarm sounder 90 dB 5 V

Conformity certificate 3781545 OSRAM HOMELIGHTING 4058075856929 Alarm sounder 90 dB 5 V

Description

Intelligent safety siren to alert and deter burglars, with loud alarm tone and WiFi technology.
Product features: Controllable using Smart+ APP (with minimum Android 8.0 or iOS 14.0). Compatible with Amazon Alexa and Google home. Network protocol: WiFi (2.4 GHz) Maximum warning sound volume of 90 dB (at a distance of 1 m). USB-C power supply, optional 2x CR123A as emergency power battery (not included). Product benefits: 3x alarm function with loud audible alarm (max. 90 dB), flashing red warning light and push notification via Smart home apps. Compatible with Smart+ sensors, detectors, cameras and other Smart+ products. Loud siren alerts residents in case of emergency and scares off burglars. 11 Alarm tones, 3 volume levels and alarm duration can be set individually from 10 s to 30 min. Compact and discreet design. Flexible use thanks to simple power supply with 5 V USB cable. Optional failure protection (backup battery). Offline warning when connection is interrupted. Smart home indoors. Control with the Smart+ APP requires a mobile phone or tablet (with minimum Android 8.0 or iOS 14.0). USB-C charging cable included, power supply unit not included. Optional emergency power battery not included (2x CR123A). Safety instructions: Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +45 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Features

  • Can be controlled with the Smart+ APP (with minimum Android 8.0 or iOS 14.0)
  • Compatible with Amazon Alexa and Google home
  • Network protocol: WiFi (2.4 GHz)
  • Maximum warning sound volume of 90 dB (at a distance of 1 m)
  • USB-C power supply, optional 2x CR123A as emergency power battery (not included)

Hints

Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +45 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

More interesting products

(*All information is plus legal VAT)