• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eufy T90R0321 Alarm sounder 110 dB 5 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Eufy E20 110 dB alarm bell white

  • 110dB strong alarm for full floor coverage Loud enough to warn the entire floor and allow an immediate response.
  • Reliable power supply with emergency battery The rechargeable battery offers 48 hours backup in case of power failures and charges itself automatically as soon as power returns.
  • Flexible installation Place the siren on a table, attach it to the wall using the supplied 3M adhesive strip or permanently mount it with screws.
  • Large wireless range with HomeBase Stable connection to HomeBase with a range of up to 200 meters in open area.

Technical specifications

Product type

Alarm sounder

Operating voltage

5 V

Max. sound pressure

110 dB

Used at

Indoors

Width

813 mm

Height

813 mm

Depth

413 mm

Dim

(W x H x D) 813 x 813 x 413 mm

Factory colour

White

Input voltage

5 V

UKCA

yes

Alarm decibels

110 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796227 eufy T90R0321 Alarm sounder 110 dB 5 V

Description

High radio range

Set up the siren so that the alarm is clearly audible throughout the house. The connection to the HomeBase remains stable even over larger distances - up to 200m in the open.


One-tip mute

Silence the siren immediately as soon as a situation is resolved or to check false alarms.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)