• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman SV/PS82 Alarm sounder 112 dB

EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WATERPROOF 'SWEEP-TONE' SIREN 112DB WIRE CONNECTION

  • Watertight
  • Reverse polarity protection
  • ABS
  • Wired siren
  • Operating voltage 12 VDC
  • Power consumption (for 12Vdc with siren): 200 mA
  • Sound pressure level (1m): 112 +/- 3 dB
  • Dimensions 40 x Ø55 mm
  • Weight: 78 g
  • Mounting holes 35 mm
  • IP protection class 55
  • This text is machine translated.

Technical specifications

Product type

Alarm sounder

Max. sound pressure

112 dB

UKCA

yes

More interesting products

(*All information is plus legal VAT)