• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075856950 Alarm sounder 95 dB 5 V

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Smart+ WIFI outdoor alarm siren

  • Triple alarm function with loud acoustic alarm (max. 95 dB), flashing red warning light and push notification via Smart home apps
  • Compatible with Smart+ sensors, detectors, cameras and other Smart+ products
  • Preventive deterrent against burglars and other unwanted intruders
  • 3 Alarm tones, 3 volume levels and alarm duration can be set individually from 10 s to 30 min.
  • Tear-off and manipulation alarm
  • Self-sufficient power supply via solar cells
  • 7 months battery backup without solar charging
  • Offline warning when connection is interrupted Product properties
  • Can be controlled with the Smart+ APP (with minimum Android 8.0 or iOS 14.0)
  • Compatible with Amazon Alexa and Google home
  • Network protocol: WiFi (2.4 GHz)
  • Maximum warning sound volume of 95 dB (at 1 m distance) through two redundant loudspeakers
  • Integrated solar cells and via USB-C rechargeable battery for a long battery life
  • High IP protection (IP65) application areas
  • Smart home outdoors
  • Gardens, balconies and other outdoor areas Technical equipment
  • Control with the Smart+ APP requires a mobile phone or tablet (with minimum Android 8.0 or iOS 14.0)
  • Charger cable and installation kit included
  • Rechargeable battery (1x 18650)

Technical specifications

Product type

Alarm sounder

Operating voltage

5 V

Max. sound pressure

95 dB

IP65

Used at

Outdoors

Current consumption

1.50 W nominal power

Width

66 mm

Height

200 mm

Dim

(W x H) 66 mm x 200 mm

Length

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781546 OSRAM HOMELIGHTING 4058075856950 Alarm sounder 95 dB 5 V

User & Safety Instructions 3781546 OSRAM HOMELIGHTING 4058075856950 Alarm sounder 95 dB 5 V

Conformity certificate

Conformity certificate 3781546 OSRAM HOMELIGHTING 4058075856950 Alarm sounder 95 dB 5 V

Conformity certificate 3781546 OSRAM HOMELIGHTING 4058075856950 Alarm sounder 95 dB 5 V

Description

Intelligent safety siren to alert and deter burglars, with loud alarm tone and WiFi technology.
Product features: Controllable using Smart+ APP (with minimum Android 8.0 or iOS 14.0). Compatible with Amazon Alexa and Google home. Network protocol: WiFi (2.4 GHz) Maximum warning sound volume of 95 dB (at 1 m distance) through two redundant loudspeakers. Integrated solar cells and via USB-C rechargeable battery for a long battery life. High IP protection (IP65). Product benefits: 3x alarm function with loud audible alarm (max. 95 dB), flashing red warning light and push notification via Smart home apps. Compatible with Smart+ sensors, detectors, cameras and other Smart+ products. Preventive deterrent against burglars and other unwanted intruders. 3 Alarm tones, 3 volume levels and alarm duration can be set individually from 10 s to 30 min. Tear-off and manipulation alarm. Self-sufficient power supply via solar cells. 7 months battery backup without solar charging. Offline warning when connection is interrupted. Smart home outdoors. Gardens, balconies and other outdoor areas. Control with the Smart+ APP requires a mobile phone or tablet (with minimum Android 8.0 or iOS 14.0). Charger cable and installation kit included. Rechargeable battery (1x 18650). Safety instructions: Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +45 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Features

  • Can be controlled with the Smart+ APP (with minimum Android 8.0 or iOS 14.0)
  • Compatible with Amazon Alexa and Google home
  • Network protocol: WiFi (2.4 GHz)
  • Maximum warning sound volume of 95 dB (at 1 m distance) through two redundant loudspeakers
  • Integrated solar cells and via USB-C rechargeable battery for a long battery life
  • High IP protection (IP65)

Hints

Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +45 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

More interesting products

(*All information is plus legal VAT)