• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Submarine I PRO ADV LED wet room light LED tube 36 W Warm white, Cool white Grey

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

  • Power= 36 W
  • Total luminous flux= 5000 lm
  • Colour temperature= 4000 K
  • Warm white, Cool white

Technical specifications

Product type

LED wet room light

Type

Tube

Operating voltage

230 V

Bulb type

LED tube

Rating per bulb

36 W

Length

1220 mm

36 W

Height

51.4 mm

Width

77 mm

4000 K

Colour

Warm white

Cool white

Total luminous flux

5000 lm

IP65

Factory colour

Grey

Weight

610 g

Dim

(L x W x H) 1220 x 77 x 51.4 mm

n.rel.

Radiation angle

120°

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781553 OSRAM HOMELIGHTING Submarine I PRO ADV LED wet room light LED tube 36 W Warm white, Cool white Grey

User & Safety Instructions 3781553 OSRAM HOMELIGHTING Submarine I PRO ADV LED wet room light LED tube 36 W Warm white, Cool white Grey

Conformity certificate

Conformity certificate 3781553 OSRAM HOMELIGHTING Submarine I PRO ADV LED wet room light LED tube 36 W Warm white, Cool white Grey

Conformity certificate 3781553 OSRAM HOMELIGHTING Submarine I PRO ADV LED wet room light LED tube 36 W Warm white, Cool white Grey

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)