Image similar
SMD LED
LA E65B-BACA -24-1-Z
Amber
2.2 V
50 mA
SMD
PLCC4
2675 mcd
617 nm
60°
Clear
(L x W x H) 3.2 x 2.8 x 3.5 mm
3.2 mm
AlInGaP
2.8 mm
-40 °C
3.5 mm
+100 °C
Yes
1 pc(s)
Datasheet 1007114 OSRAM LA E65B-BACA-24-1-Z SMD LED PLCC4 Amber 2675 mcd 60 ° 50 mA 2.2 V
User & Safety Instructions 1007114 OSRAM LA E65B-BACA-24-1-Z SMD LED PLCC4 Amber 2675 mcd 60 ° 50 mA 2.2 V