Image similar
SMD LED
LS M67 K-H2L1-1-Z
Red
1.8 V
2 mA
SMD
SMD 2
8.78 mcd
630 nm
120°
Clear
(L x W x H) 2.2 x 1.4 x 1.4 mm
2.2 mm
AlInGaP
1.4 mm
-40 °C
1.4 mm
+100 °C
Yes
1 pc(s)
Datasheet 819946 OSRAM LS M67K-H2L1-1-Z SMD LED SMD 2 Red 8.78 mcd 120 ° 2 mA 1.8 V
User & Safety Instructions 819946 OSRAM LS M67K-H2L1-1-Z SMD LED SMD 2 Red 8.78 mcd 120 ° 2 mA 1.8 V