• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LSE6SF-V2BA-1-1 SMD LED PLCC4 Super red 900 mcd 120 ° 50 mA 2.15 V

Image similar
Product type
SMD LED
Forward voltage U(F)
2.15 V
Forward current I(F)
50 mA
Type
SMD
Type
PLCC4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

321 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.26 / piece)
€ 5.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power TOPLED

Our service for you

Technical specifications

Product type

SMD LED

Type

LS E6 SF

Factory colour

Super red

Forward voltage U(F)

2.15 V

Forward current I(F)

50 mA

Type

SMD

Type

PLCC4

Light intensity I(V)

900 mcd

Wavelength

633 nm

Radiation angle

120°

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 522637 OSRAM LSE6SF-V2BA-1-1 SMD LED PLCC4 Super red 900 mcd 120 ° 50 mA 2.15 V

User & Safety Instructions

User & Safety Instructions 522637 OSRAM LSE6SF-V2BA-1-1 SMD LED PLCC4 Super red 900 mcd 120 ° 50 mA 2.15 V

Description

Applications: signal systems, backlighting, automotive lighting, instrument lighting, signal and symbol lights up.

This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.49*

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)