
Image similar
SMD LED
LY M67 K-J 1K 2-26-Z
Yellow
1.8 V
2 mA
SMD
SMD 2
7.85 mcd
587 nm
120°
Clear
(L x W x H) 2.2 x 1.4 x 1.4 mm
2.2 mm
AlInGaP
1.4 mm
-40 °C
1.4 mm
+100 °C
Yes
1 pc(s)
Datasheet 819989 OSRAM LY M67K-J1K2-26-Z SMD LED SMD 2 Yellow 7.85 mcd 120 ° 2 mA 1.8 V
User & Safety Instructions 819989 OSRAM LY M67K-J1K2-26-Z SMD LED SMD 2 Yellow 7.85 mcd 120 ° 2 mA 1.8 V