
Image similar
SMD LED
LY R976-PS-36
Yellow
2 V
20 mA
SMD
2012
162.5 mcd
588 nm
160°
Diffused
(L x W x H) 2 x 1.25 x 0.9 mm
2 mm
AlInGaP
1.25 mm
-30 °C
0.9 mm
+85 °C
Yes
1 pc(s)
Datasheet 819967 OSRAM LY R976-PS-36 SMD LED 2012 Yellow 162.5 mcd 160 ° 20 mA 2 V
User & Safety Instructions 819967 OSRAM LY R976-PS-36 SMD LED 2012 Yellow 162.5 mcd 160 ° 20 mA 2 V