• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LG R971-KN-1 SMD LED 2012 Green 26.05 mcd 160 ° 20 mA 2.2 V

Image similar
Product type
SMD LED
Forward voltage U(F)
2.2 V
Forward current I(F)
20 mA
Type
SMD
Type
2012
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.03 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD LED

Our service for you

Technical specifications

  • Series: CHIPLED
Product type

SMD LED

Type

LG R971-KN-1

Factory colour

Green

Forward voltage U(F)

2.2 V

Forward current I(F)

20 mA

Type

SMD

Type

2012

Light intensity I(V)

26.05 mcd

Wavelength

570 nm

Radiation angle

160°

Type

Diffused

Dim

(L x W x H) 2 x 1.25 x 0.9 mm

Length

2 mm

Technology

GaP

Width

1.25 mm

Min. temperature

-30 °C

Height

0.9 mm

Max. temperature

+85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 819934 OSRAM LG R971-KN-1 SMD LED 2012 Green 26.05 mcd 160 ° 20 mA 2.2 V

User & Safety Instructions

User & Safety Instructions 819934 OSRAM LG R971-KN-1 SMD LED 2012 Green 26.05 mcd 160 ° 20 mA 2.2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)