• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Glass Glass screen protector Apple iPhone 16 1 pc(s) Anti-fingerprint, Scratch-proof 77-96167

1/4
Product type
Glass screen protector
Compatible with
iPhone 16
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Otterbox Glass Glass screen protector

  • Fall-safe and splitter-resistant
  • Protects against scratches
  • 9H surface hardness
  • Insensitive to fingerprints
  • Unlimited touch sensitivity
  • Additional layer for durability
  • The display is also perfectly readable
  • All included for easy installation

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 16

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Features

Anti-fingerprint

Scratch-proof

Type

Retail

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334633 Otterbox Glass Glass screen protector Apple iPhone 16 1 pc(s) Anti-fingerprint, Scratch-proof 77-96167

Description

Make your telephone touch-screen fit for long stretches. Otterbox glass is easy to install and protects against falls, breaks and scratches. The glass is stain and fingerprint resistant and provides clear vision at the same time.

This text is machine translated.

Hints

All included for easy installation - scan the QR code on the back of the package for more information.

More interesting products

(*All information is plus legal VAT)