• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PT LINE Tempered Glass Screen Protector 9H Glass screen protector Apple iPhone XR, iPhone 11 1 pc(s) 116311

1/3
Product type
Glass screen protector
Compatible with
iPhone XR
iPhone 11
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PT LINE Tempered Glass Screen Protector 9H Glass screen protector

  • Perfect fit and with all necessary cut-outs
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone XR

iPhone 11

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Material (details)

Tempered glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238254 PT LINE Tempered Glass Screen Protector 9H Glass screen protector Apple iPhone XR, iPhone 11 1 pc(s) 116311

Description

Features

  • Crystal-clear display protection glass made of extremely hardened glass
  • 9H hardness factor.

Scope of delivery

  • Tempered display protection glass, cleaning cloth, guide sticker, dust removal sticker

More interesting products

(*All information is plus legal VAT)