• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PT LINE Tempered Glass Screen Protector 9H Glass screen protector Apple iPhone 16e, iPhone 14, iPhone 13, iPhone 13 Pro

1/3
Product type
Glass screen protector
Compatible with
iPhone 16e
iPhone 14
iPhone 13
iPhone 13 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 11.99
-50 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PT LINE Tempered Glass Screen Protector 9H Glass screen protector

  • Perfect fit and with all necessary cut-outs
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 16e

iPhone 14

iPhone 13

iPhone 13 Pro

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Material (details)

Tempered glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490250 PT LINE Tempered Glass Screen Protector 9H Glass screen protector Apple iPhone 16e, iPhone 14, iPhone 13, iPhone 13 Pro

Description

Features

  • Crystal-clear display protection glass made of extremely hardened glass
  • 9H hardness factor.

Scope of delivery

  • Tempered display protection glass
  • Cleaning cloth
  • Guide sticker
  • Dust remover

More interesting products

(*All information is plus legal VAT)