• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox MagSafe Dash/Windshield Suction cup Car mobile phone holder Magnetic fastener

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

OtterBox MagSafe Dash/Windshield Mount iPhone 12 mini/12/12 Pro/12 Pro Max Black

  • Designed for seamless interaction with MagSafe technology
  • Strong magnetic alignment and attachment
  • Secure attachment to the dashboard or windscreen
  • Suitable for iPhone 12 mini/12/12 Pro/12 Pro Max Black

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Fastening method (mobile phones)

Magnet

Car phone holder features

Magnetic fastener

Factory colour

Black

Dim

(L x W x H) 67.3 x 220 x 124 mm

Wireless charging

No

Width

220 mm

Height

124 mm

Length

67.3 mm

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376925 Otterbox MagSafe Dash/Windshield Suction cup Car mobile phone holder Magnetic fastener

Description

The OtterBox Car Dash & Windshield Mount for MagSafe makes it easy to take your phone with you on a ride. The Car Dash & Windshield Mount is a convenient addition to your OtterBox case or phone, which works with Apple MagSafe technology. The easily adjustable holder snaps in your telephone and holds it securely, wherever the road leads you. Make the Car Dash & Windshield Mount must be in your OtterBox MagSafe accessory collection.

This text is machine translated.

Features

  • Can be easily adjusted for optimum view and access
  • keeps your phone safe in landscape and portrait orientation
  • removable suction cup mount optimizes the stability of the mount and the Repositioning
  • including optional permanent mounting disc for the dashboard
  • simple, convenient connection
  • legendary, durable OtterBox design
  • For the best experience and protection, attach it to a OtterBox for MagSafe case*.

Hints

*for MagSafe cases: Defender Series XT, Defender Series XT Pro, Symmetry Series+, Aneu Series, Figura Series
Smartphone not included.

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)