• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ouneva Group VA03-0038 Butt joint no insulation 16 mm² 16 mm² Not insulated Silver 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Butt joint
Insulation type
Not insulated
Contact material
Copper silver plated
Length
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Split and parallel sleeves are designed for extensive and branching of copper cables and coils. Ouneva’s sleeves are also compatible with PEX cables. Installation of the sleeves can be performed by the most basic crimping tools; The connectors are manually manufactured of 99.9% pure
  • copper and are electrolytically coated with tin
Packaging type

Piece

Product type

Butt joint

Factory colour

Silver

Insulation type

Not insulated

Contact material

Copper silver plated

Length

29 mm

Content

1 pc(s)

Manufacturer part #

VA03-0038

Type

VA03-0038

max. cross section

16 mm²

Min. cross section

16 mm²

Outside Ø

9 mm

Inside diameter

6 mm

Cross-section range

16 - 16 mm²

Features

no insulation

Documents & Downloads

Datasheet

Datasheet 2135794 Ouneva Group VA03-0038 Butt joint no insulation 16 mm² 16 mm² Not insulated Silver 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)