• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ouneva Group VC05-0026 Distribution block Blue 1 pc(s)

Image similar
Product type
Distribution block
Cross section (flexible) (max.)
120 mm²
Cross section (inflexible) (max.)
16 mm²
Nominal current - rounded value
280 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • VC05-0026

Technical specifications

Product type

Distribution block

Cross section (flexible) (max.)

120 mm²

Cross section (inflexible) (max.)

16 mm²

Number of pins

1

Factory colour

Blue

Nominal current

280 A

Nominal current - rounded value

280 A

Nominal voltage

1000 V

Manufacturer part #

VC05-0026

Content

1 pc(s)

Type

VC05-0026

RoHS-compliant

Yes

IP20

Fitting type (details)

DIN rail & screw mounting, distributor

Temperature range

+80 °C

Case material

Polyamide

Documents & Downloads

Datasheet

Datasheet 2255419 Ouneva Group VC05-0026 Distribution block Blue 1 pc(s)