• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ouneva Group VC05-0013 Distribution block Screws Grey 1 pc(s)

Image similar
Product type
Distribution block
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Nominal current - rounded value
160 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution block

Connection

Screws

Cross section (flexible) (min.)

1.50 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Number of pins

1

Factory colour

Grey

Nominal current

160 A

Nominal current - rounded value

160 A

Nominal voltage

1000 V

Manufacturer part #

VC05-0013

Content

1 pc(s)

Type

VC05-0013

RoHS-compliant

Yes

Fitting type (details)

Top hat DIN rail mounting

Temperature range

+80 °C

Documents & Downloads

Datasheet

Datasheet 2255457 Ouneva Group VC05-0013 Distribution block Screws Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2255457 Ouneva Group VC05-0013 Distribution block Screws Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)