• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pacsafe Bag Coversafe S25 geheime BH Tasche (L x W) 11 cm x 9 cm Black 10121100

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pacsafe Coversafe S25 secret bra case

  • Discreet and safe: Specially designed to be worn under clothing, with subtle closures
  • High wearing comfort: Made from breathable, soft material and suitable for washing machines
  • Organized: Allows space for most credit cards and cash in the main compartment

Technical specifications

  • Belt length (height of fall) 5 - 7.5 cm
Product type

Bag

Dim

(L x W) 11 cm x 9 cm

Factory colour

Black

Material

Fabric

Weight

12 g

Width

9 cm

Length

11 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435898 Pacsafe Bag Coversafe S25 geheime BH Tasche (L x W) 11 cm x 9 cm Black 10121100

Description

Discreet, hidden and pleasantly soft: The Coversafe S Series is a safe undercover travel accessory collection designed with respect to the female body and its contours in mind. Breathable, washable fabric and subtle yet secure closures fit comfortably on the body, while like any cover-safe accessory, it remains safely hidden under the clothing with its sleek lines and natural colors. Trust your valuables in these bags and be reassured that your most important items are available safely and quickly.

This text is machine translated.

Features

  • Secure, light-weight lock for accessories holder
  • Hidden under clothing
  • Main compartment offers space for most credit cards and cash
  • Flap closure with one push-button
  • Adjustable elastic strap made from soft-touch material
  • Floor stands (L x B) 11 x 9 cm
  • Belt length (height of fall) 5 - 7.5 cm
  • Weight: 12 g

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.