• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PAGNA Pagna 40058-02, Blau, Porträt, A4, 245 mm, 320 mm 1554277 Blue A4 Chipboard No. of compartments: 7

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAGNA order folder 7x

  • Dimensions: 24.5 x 32 cm (W x H)
  • Paper Format: DIN A4
  • 280 g/m²
  • Sleeve dimensions: 335 g/m²
  • Tab type: 1-7
  • With grip cut-out
  • Locking type: Elastic band closure

Technical specifications

Paper size

A4

Product type

Organiser

Factory colour

Blue

No. of compartments

7

No. of peepholes

2

Locking type

Elastic band

Tab type

1-7

Compartment divider colour

Black

Sleeve dimensions

335 g/m²

Grammage

280 g/m²

Cutout

Yes

Material

Cardboard

Inner lining material

Chipboard

Cover material

Chipboard

Promotional item type

Ordnungsmappe

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554277 PAGNA Pagna 40058-02, Blau, Porträt, A4, 245 mm, 320 mm 1554277 Blue A4 Chipboard No. of compartments: 7

Description

With black tab.

This text is machine translated.

Features

  • Order folder