• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pairing chisel 3-K, 18 mm MOB 7020181701

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pairing chisel 3-K, 18 mm

  • Ergonomic design: Ergonomic grip made of elastomeric and polypropylene to prevent hand over-heating and sweating
  • Resistant impact zone: No fungi or deformation
  • Material: Blade made of forged steel with Hohem chrome and carbon content
  • Finish: Burnished and painted, marking of dimensions
  • Precision: Finely processed blade with 25° angle

Technical specifications

Product type

Pairing chisel

Blade width

18 mm

Length

279 mm

Weight

160 g

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191434 Pairing chisel 3-K, 18 mm MOB 7020181701

Description

The MOB 3-K ripping chisel offers highest precision and comfort for your wood work. Equipped with an ergonomic grip made of resistant elastomer and polypropylene, this ripping chisel provides for pleasant handling without sweating or overheating the hand. The robust impact zone prevents mold formation and deformation, while the finely processed blade made of forged steel with Hohem chrome and carbon content provides for long life and accurate cuts. The ripping chisel is browned and painted and has a protective cover for additional security. Ideal for precise woodwork and carving.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)