• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pairing chisel Bailey 15 mm STANLEY 2-16-387

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pairing chisel Bailey 15 mm

  • Pairing chisel Bailey
  • Painted ash-wood handle with percussion ring
  • Forged blade with beveled edges made of hardened steel
  • Can be sharpened over a whole length
  • Plastic cap to protect the cutting edge
  • Corresponds to DIN Norm 5139

Technical specifications

Product type

Pairing chisel

Blade width

15 mm

Material

Steel

Material properties

tempered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903898 Pairing chisel Bailey 15 mm STANLEY 2-16-387

Description

Stanley 2-16-387 Pairing chisel Bailey 15 mm

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)