• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic 16SEPC100M Electrolytic capacitor Radial lead 2.5 mm 100 µF 16 V DC 20 % (Ø x H) 6.3 mm x 6 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
100 µF
Nominal voltage
16 V DC
Tolerance ±
20 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 29 Jan 2027

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

Capacity (elec.)

100 µF

Nominal voltage

16 V DC

Tolerance ±

20 %

Height

6 mm

(Ø)

6.3 mm

CS

2.5 mm

Min. temperature

-55 °C

Max. temperature

+105 °C

Content

1 pc(s)

Dim

(Ø x H) 6.3 mm x 6 mm

Type

16SEPC100M

Documents & Downloads

Datasheet

Datasheet 1179727 Panasonic 16SEPC100M Electrolytic capacitor Radial lead 2.5 mm 100 µF 16 V DC 20 % (Ø x H) 6.3 mm x 6 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)