• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ARS1012 PCB relay 12 V DC 0.5 A 1 change-over 1 pc(s)

1/4
Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

ARS1012

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Resistance (coil)

720 Ω

Contact type

1 change-over

Contact material

Au

Switching voltage (max.)

30 V DC

Switching current (max.)

0.5 A

Max. switching capacity

10 W

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

14 mm

Width

8.6 mm

Height

7.2 mm

Dim

(L x W x H) 14 x 8.6 x 7.2 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 505400 Panasonic ARS1012 PCB relay 12 V DC 0.5 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 505400 Panasonic ARS1012 PCB relay 12 V DC 0.5 A 1 change-over 1 pc(s)

Description

The latest generation high-frequency relay for almost all high-frequency applications up to 3 GHz. HF-Switching power 1 W at 3 GHz/Max. 10 W.
Application: radio technology, measurement technology, reception devices such as satellite receiver, wireless networks, antenna switch.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)