• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic BRCCF2TH Non-standard battery Non-standard rechargeable Plug Lithium 6 V 5000 mAh 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic Li-Ion battery pack special BRCCF2TH with plug

  • Capacity 5000 mAh
  • Incl. Cable with plug

Technical specifications

  • Replacement for original storage battery:
  • BR-CCF 2TH
  • BR-CCF 2 TE
  • 2 XBR-C
  • 2 XP2
  • Fanuc A 98 L-0001 0902
  • A06 B -0073-K001
  • GE FANUC servo drives
  • GE FANUC Alpha drives
  • GE FANUC A06
  • BR-CX2
Size

Non-standard rechargeable

Product type

Non-standard battery

Technology

Lithium

Voltage

6 V

Capacity (mAh, Ah)

5000 mAh

Special-purpose battery features

Plug

Width

50 mm

Height

51 mm

Depth

26 mm

Content

1 pc(s)

Type

BRCCF2TH

Rechargeable

No

Dim

(W x H x D) 50 x 51 x 26 mm

Documents & Downloads

Information

Test Summary Report 1199251 Panasonic BRCCF2TH Non-standard battery Non-standard rechargeable Plug Lithium 6 V 5000 mAh 1 pc(s)

Security datasheet

Security datasheet 1199251 Panasonic BRCCF2TH Non-standard battery Non-standard rechargeable Plug Lithium 6 V 5000 mAh 1 pc(s)

Description

High quality generic Lithium special battery pack with plug. Suitable for CNC machine as a storage battery and many other applications.

Hints

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?