
Highlights & Details
Panasonic DMR-BCT765AG Blu-ray-player with hard-disk recorder
- Receive and record two HD transmitters simultaneously on the integrated 500 GB hard disk and watch delayedBlu-ray drive for archiving your favorite programs on Blu-ray disc or DVD as well as for playing films and musicAnywhere at home and while traveling TV thanks to TV IP Server, TV Anywhere function and remote programmingIntegrated WLAN and smart additional functions such as HbbTV, Youtube, Netflix, Amazon Video and many moreElectronic program guide (EPG), keyword recording and other comfort functions for simple and fast operation4K upscaling and 4K video/ JPEG playback of Lumix digital camera and camcorder
Technical specifications
- Product type
Blu-ray player + HDD recorder
- Features
4K upscaling
CD player
High-res audio
DVB-C Twin HD tuner
Wi-Fi
- HDD capacity
500 GB
- Recording function
Blu-ray
DVD
Built-in hard disk
- Recording formats
BD-R
BD-R DL
BD-RE
BD-RE DL
DVD+R
DVD+R DL
DVD+RW
DVD-R
DVD-RAM
DVD-R DL
Show more
- Playback of
3D
AAC
ALAC
AVCHD
BD-R
BD-R DL
BD-RE
BD-RE DL
CD
CD-DA
Show more
- Network/internet function
Apps
DLNA
Hbb TV
LAN
Miracast
TV to IP
Web Browser
WiFi
- Wi-Fi
built-in
- Reception
DVB-C (cable)
DVB-T (aerial)
Twin tuner
- Interfaces
CI slot
Digital audio out (coax)
HDMI™
RJ45
USB type A
Wi-Fi 4 (IEEE 802.11)
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Power consumption (ON)
32 W
- Power consumption (standby)
0.2 W
- Operating voltage
220 - 240 V
- Power supply (details)
AC 220 – 240 V, 50 Hz
- Factory colour
Silver
- Dim
(W x H x D) 430 x 59 x 199 mm
- Width
430 mm
- Height
59 mm
- Depth
199 mm
- Weight
2.2 kg
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2721514 Panasonic DMR-BCT765AG Blu-ray player + HDD recorder 500 GB 4K upscaling, CD player, High-res audio, DVB-C Twin HD tuner
Description
This text is machine translated.
Scope of delivery
- Panasonic DMR-BCT765AG Blu-ray-player with hard-disk recorder
- Remote control
- Batteries
- Power cable;
- RF coaxial cable
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















