• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEEFC1E471AP Electrolytic capacitor SMD (reflow) 470 µF 25 V 20 % (Ø x L) 10.2 mm x 10 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD (reflow)
Capacity (elec.)
470 µF
Nominal voltage
25 V
Dim
(Ø x L) 10.2 mm x 10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.91 / piece)
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD electrolytic capacitor

  • Capacity (elec.) (num): 470 µF
  • 25 V
  • Suitable for reflow
  • This text is machine translated.

Technical specifications

Product type

Electrolytic capacitor

Type

SMD (reflow)

Dim

(Ø x L) 10.2 mm x 10 mm

Capacity (elec.)

470 µF

Nominal voltage

25 V

Tolerance ±

20 %

(Ø)

10.2 mm

1000 h

Content

1 pc(s)

Material

Aluminium

Length

10 mm

Max. temperature

+105 °C

Type

EEEFC1E471AP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 773031 Panasonic EEEFC1E471AP Electrolytic capacitor SMD (reflow) 470 µF 25 V 20 % (Ø x L) 10.2 mm x 10 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)