• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEEFC1V100R Electrolytic capacitor SMD 10 µF 35 V 20 % (Ø x L) 5.4 mm x 5 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
10 µF
Nominal voltage
35 V
Dim
(Ø x L) 5.4 mm x 5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 0.36
-11 %
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD electrolytic capacitor

  • This text is machine translated.

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x L) 5.4 mm x 5 mm

Capacity (elec.)

10 µF

Nominal voltage

35 V

Tolerance ±

20 %

(Ø)

5.4 mm

1000 h

Content

1 pc(s)

Material

Aluminium

Length

5 mm

Max. temperature

+105 °C

Type

EEEFC1V100R

More interesting products

(*All information is plus legal VAT)