• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEEFPC220UAR Electrolytic capacitor SMD 22 µF 16 V 20 % (Ø x L) 4 mm x 5.8 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
22 µF
Nominal voltage
16 V
Dim
(Ø x L) 4 mm x 5.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 0.58
-36 %
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x L) 4 mm x 5.8 mm

Capacity (elec.)

22 µF

Nominal voltage

16 V

Tolerance ±

20 %

(Ø)

4 mm

2000 h

Content

1 pc(s)

Material

Aluminium

Length

5.8 mm

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEEFPC220UAR

Documents & Downloads

Datasheet

Datasheet 444470 Panasonic EEEFPC220UAR Electrolytic capacitor SMD 22 µF 16 V 20 % (Ø x L) 4 mm x 5.8 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)