• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEUFC1J101L Electrolytic capacitor Radial lead 3.5 mm 100 µF 63 V 20 % (Ø x H) 8 mm x 15 mm 1 pc(s)

1/2
Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
100 µF
Nominal voltage
63 V
CS
3.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

233 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.64 / piece)
€ 0.78
-18 %
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

3.5 mm

Dim

(Ø x H) 8 mm x 15 mm

Capacity (elec.)

100 µF

Nominal voltage

63 V

Tolerance ±

20 %

Height

15 mm

(Ø)

8 mm

Content

1 pc(s)

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEUFC1J101L

Nominal voltage (details)

63 V

Tolerance

± 20 %

Type

EEUFC1J101L

Temperature range

-55 - +105 °C

Documents & Downloads

Datasheet

Datasheet 422012 Panasonic EEUFC1J101L Electrolytic capacitor Radial lead 3.5 mm 100 µF 63 V 20 % (Ø x H) 8 mm x 15 mm 1 pc(s)

Description

Niedrige Impedanz.

More interesting products

(*All information is plus legal VAT)