The best professional hair cutting machine from Panasonic
Run up to peak form without worrying about battery power. The ER-DGP90 reaches the longest running time with 150 minutes under the devices of Panasonic. Thanks to the linear motor 2.0, it keeps its high cutting power constant. Thanks to detailed adjustment options you can cut easily and precisely.
Optimum cutting power and life
The combination of the new battery system and the ultra-fast 2.0 linear motor enables three times as long cutting power as in a conventional model. The ultra-fast 2.0 linear motor enables you a precise styling with only one passage, even in dense hair areas. So you do not have to worry about the remaining battery power and can concentrate fully on cutting.
Quality as a heritage, innovation as a guiding principle
Panasonic has developed the Japanese art of producing exceptionally sharp and robust swords and has used state-of-the-art technology to develop blades of outstanding quality. Japanese craftsmanship used exclusively for Panasonic trimmer and shaving blades ensure long durability and high precision cutting.
New battery system and linear motor 2.0 for 150 minutes of continuous runtime
Thanks to the reliable battery power you can concentrate on the cut and thus run up even at high performance. This hair cutter has a light, small yet high capacity lithium ion rechargeable battery. The loss of capacity during repeated use is lower than with a Ni-MH battery.
Next-generation ultra-fast linear motor for powerful cutting
The highly modern, ultra-fast 2.0 linear motor from Panasonic enables you a finer finish in one step, because it retains the speed even with thick hair. The magnetic hovering technology cuts with 10,000 movements per minute for a powerful and uniform cut.
High cutting power, even with thick hair
Standard hair cutting machines reduce the blade's range of motion when cutting thick hair, while WAS results in lower cutting power. Panasonic's Constant Control feature on hair clippers ensures consistent performance and blade movement to ensure maximum performance and even cutting - even in areas where hair is denser.
More exact adjustment wheel with 0.2 mm gradation for precise cutting heights
The cutting lengths from 0.8 to 2.0 mm (0.2 mm gradation) can be easily adjusted without the comb attachment, so that you can adjust the length during cutting with one hand.
4 attachment combs for different lengths of hair
8 cutting lengths with 4 comb attachments enable cutting of different hair lengths (3/4 mm, 6/9 mm, 12/15 mm, 19/25 mm) and are compatible with the ER-DGP86, the ER-DGP84 and the ER-DGP74, ER-DGP65. The combs are supplied with a special holder for clean storage.
"X-tap 2.0" blade reliably captures hair and prevents slipping
The specially designed X-tapper blade 2.0 captures and cuts hair reliably. In contrast to conventional blades, which often do not catch all hairs, a particularly thorough result is achieved.
DLC 2.0 and TiN coating for long-lasting sharp blades
The coating of diamond-like carbon (DLC) 2.0 is about 3.4 times harder than traditional coatings. In combination with a titanium nitride coating (TiN), it ensures that the blades are twice as long-lasting as stainless steel and remain permanently sharp.
Sharp 45º blades ensure smooth, clean cuts
The blades are particularly durable and cut precisely due to the traditional Japanese blade technology, which is used exclusively in Panasonic hair trimmers and hair cutting machines. The 45° blades enable a smooth, clean cut that meets the strict requirements of professionals.
Ergonomic design for easy use
The focus is not only on a slim and light design, but also on the fact that the device is comfortable to use. The curved and easy to handle design as well as features like the rubberized grip, which prevents slipping, are all tailored to the requirements of professional users.
Comfortable charging station
To recharge, just place the device in the charging station. The compact stand is upright and thus takes no place. The status display is lit red during the charging process.
Battery capacity light / 3-stage charging status display
The indicator flashes when the charge level is low or lights up red during charging.
Cable-/Wireless operation
So you always benefit from optimum performance, regardless of whether you connect the device to the power supply or use it wirelessly. Once charged, you can use the device wirelessly everywhere.
This text is machine translated.