• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ER-GP84-N801 Hair clipper Black/golden

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic ER-GP84-N801 Hair clipper Black/golden

  • Elegant gold design: An absolute eye-catcher in every salon that radiates quality and style
  • Constant linear motor (10,000 rpm): Achieves a uniform, powerful cutting power that works until the end without any loss of power
  • Advanced X-Taperone 2.0 Blades: The characteristic X-shape of the shearing blade effectively catches the hair and prevents slipping. The movable blade has an extremely hard DLC coating (approx. 3.4-times harder than usual coatings), while the fixed blades have a titanium coating which preserves permanent sharpness
  • Precise length adjustment on the device: The intuitive dial allows the cutting length to be continuously adjusted from 0.8 mm to 2.0 mm (in precise 0.3 mm steps)

Technical specifications

  • X-tap Blade 2.0 blades with DLC/TiN coating; linear motor with constant control (constant control)
Product type

Hair clipper

Max. battery life

50 min

Cutting length (min.)

0.8 mm

Charging time

1 h

Factory colour

Black/golden

Power supply (LOV)

rechargeable

mains-powered

Operating voltage

100 - 240 V

Dim

(L x W x H) 47 x 48 x 176 mm

Weight

245 g

Rechargeable battery technology

Li-ion

No. of levels

5

Power supply via

Li-ion rechargeable battery

PSU

Width

48 mm

Height

176 mm

Length

47 mm

Cutting length (max.)

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828275 Panasonic ER-GP84-N801 Hair clipper Black/golden

Description


Put your own luxury and impeccable precision with the Panasonic ER-GP84 gold! This professional model in noble gold finish combines an aesthetic design with the proven high performance that hairdressers and barbers worldwide appreciate. The heart of the machine is the ultra-fast linear motorwhich cuts at a constant 10,000 rpm. It provides completely even with very thick hair or removable battery status for an absolutely smooth and fluid working without loss of speed. The ergonomic housing with its non-slip grip nestles perfectly in your hand and guarantees a secure feeling while cutting. The extremely durable X-taperlock bush blades reliably catch each hair, while the handy quick selection wheel allows you to adjust the cutting length in no time at all. Give your salon the ultimate tool for perfect transitions and noble styling!

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)