• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Flow sensor BE-A201P BE-A201P Operating voltage (range): 5 - 24 V DC 1 pc(s)

Image similar
Product type
Flow sensor
Min. operating voltage
5 V DC
Max. operating voltage
24 V DC
Type
BE-A201P
Operating voltage
5 - 24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Optical Bubble Sensor

  • Two outputs - bright-ON/ dark-ON
  • Short response time

Technical specifications

Product type

Flow sensor

Type

BE-A201P

Min. operating voltage

5 V DC

Max. operating voltage

24 V DC

Operating voltage

5 - 24 V DC

Features

LED indicator

Outputs

PNP

Material

PBT

Polyamide

Polycarbonate (PC)

Cable length

1.00 m

Nominal diameter

2 mm

IP40

Min. ambient temperature

-25 °C

Max. ambient temperature

+55 °C

Length

20 mm

Width

15.5 mm

Height

16.5 mm

Dim

(L x W x H) 20 x 15.5 x 16.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1541168 Panasonic Flow sensor BE-A201P BE-A201P Operating voltage (range): 5 - 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1541168 Panasonic Flow sensor BE-A201P BE-A201P Operating voltage (range): 5 - 24 V DC 1 pc(s)

Description

Optical sensor detecting fuid level and air bubbles. Detects 0.8 mm air bubbles and air gaps reliably. Suitable for clear tubes and pipes. Clip-fits on tubes Can be fitted in any orientation. Notch marks measuring point. Compact design: 20 x 15.5 x 16.5 mm. Output status indicator (Orange LEDs) Two mounting holes (ø3.5mm).
Use: fluid level detection, air bubble detection, fluid level monitoring, fluid level indicators

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)