• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic FO amplifier FX102PCC2 FX102PCC2 Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

1/2
Image similar
Product type
FO amplifier
Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
Max. operating voltage
24 V DC
Connector
Cable, open end
Type
FX102PCC2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 115.00
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating mode light / dark switching
Product type

FO amplifier

Type

FX102PCC2

Functions

Light-ON

Dark-ON

Switch (light-ON/dark-ON)

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Response time

2.5 ms

Outputs

PNP

Connector

Cable, open end

Cable length

2.00 m

Enclosure material

Plastic

Transmitter type

LED red

Features

LED indicator

IP40

Min. temperature

-10 °C

Max. temperature

+55 °C

Length

65.5 mm

Width

9 mm

Height

30 mm

Dim

(L x W x H) 65.5 x 9 x 30 mm

Content

1 pc(s)

Type

Light wave conductor amplifiers

Output

PNP-Transistor 100 mA

Pick-up time (details)

250 µs

Ambient temperature

-10 - +55 °C

Range

-

Operating voltage

(±10 %) 12 - 24 V DC

Documents & Downloads

Datasheet

Datasheet 1429216 Panasonic FO amplifier FX102PCC2 FX102PCC2 Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429216 Panasonic FO amplifier FX102PCC2 FX102PCC2 Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

Description

Plastic housing - Housing width 9 mm Simple learning on the device (Teach-In). Energy saving mode BY switched off dispaly Keys lock possible DIN rail or wall mounting possible Suitable for light wave conductors up to d = 2.2 mm.

Features

  • Send Red LED diode
  • Dual display - two-color LED display of actual and threshold
  • Signal input for external teaching
  • Output time function (switch-on and delayed)
  • Adjustable light intensity (2 levels)
  • Status indication by LEDs.

Scope of delivery

  • Connection cable CN-14A-C2, length 2 m.
  • This text is machine translated.

Hints

Approvals: CE, UL.

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.