
Number
Total (€ 164.99 / piece)
€ 165.00
€ 164.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Operating mode light / dark switching
- Product type
FO amplifier
- Type
FX101Z
- Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Response time
250 µs
- Outputs
NPN
- Connector
M8 (4-pin)
- Enclosure material
Plastic
- Transmitter type
LED red
- Features
LED indicator
IP40
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Length
65.5 mm
- Width
9 mm
- Height
30 mm
- Dim
(L x W x H) 65.5 x 9 x 30 mm
- Content
1 pc(s)
- Type
Light wave conductor amplifiers
- Output
PNP-Transistor 100 mA
- Pick-up time (details)
250 µs
- Ambient temperature
-10 - +55 °C
- Range
-
- Operating voltage
(±10 %) 12 - 24 V DC
Documents & Downloads
Datasheet
Datasheet 1429295 Panasonic FO amplifier FX101Z FX101Z Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429295 Panasonic FO amplifier FX101Z FX101Z Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
Description
Plastic housing - Housing width 9 mm Simple learning on the device (Teach-In). Energy saving mode BY switched off dispaly Keys lock possible DIN rail or wall mounting possible Suitable for light wave conductors up to d = 2.2 mm.
Features
- Send Red LED diode
- Dual display - two-color LED display of actual and threshold
- Signal input for external teaching
- Output time function (switch-on and delayed)
- Adjustable light intensity (2 levels)
- Status indication by LEDs.
Scope of delivery
- Supplied without M8 connector cable (please order separately).
- This text is machine translated.
Hints
Approvals: CE, UL.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 179.99€ 179.98*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































