• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic LTE/4G 512 GB White, Black Windows® tablet PC 25.7 cm (10.1 inch) Intel® Core™ Ultra 5 Windows® 11 Pro 1920 x

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic Windows® tablet PC

  • Display: 25.7 cm 10.1 inch (1920 x 1200 Pixel) WUXGA Capacitive, TFT, Touch display
  • CPU: Intel® Core™ Ultra 5 135U (12 x )
  • RAM: 16 GB
  • Memory size: 512 GB
  • Dustproof, Waterproof, Shockproof, Military standard (MIL-STD)
  • OS: Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 50 W - 110 W USB PD

Technical specifications

Product type

Windows® tablet PC

Display (cm)

25.7 cm

Screen size diagonal (inches)

10.1 inch

Display properties

Capacitive

TFT

Touch display

Display resolution

1920 x 1200 Pixel

Display resolution mode

WUXGA

CPU series

Intel® Core™ Ultra 5

Processor/type

135U

Processor cores (No.)

12 x

CPU turbo clock speed (max.)

4.4 GHz

16 GB

Graphics card type

Intel Arc™ Graphics

Memory capacity

512 GB

Resolution of built-in camera

13 MP

Front camera resolution

2 MP

Operating system (Version)

Windows® 11 Pro

Tablet PC features

Dustproof

Waterproof

Shockproof

Military standard (MIL-STD)

Mobile internet

LTE/4G

Bluetooth

5.3

Software included

Windows 11 Pro (pre-installed)

Interfaces

USB® C Power Delivery

Factory colour

White

Black

Width

279 mm

Height

188 mm

Depth

23.5 mm

Weight

1.19 g

Rechargeable battery technology

Li-ion

Battery capacity

4360 mAh

Screen size diagonal (inches)

10 inch

n.rel.

Charging capacity (min.)

50 W

Charging capacity (max.)

110 W

Display

25.7 cm (10.1 inch)

Fingerprint

Yes

Keyboard

No

Keyboard layout

Swiss, QWERTZ

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553905 Panasonic LTE/4G 512 GB White, Black Windows® tablet PC 25.7 cm (10.1 inch) Intel® Core™ Ultra 5 Windows® 11 Pro 1920 x

Warranty Terms

Warranty Terms 3553905 Panasonic LTE/4G 512 GB White, Black Windows® tablet PC 25.7 cm (10.1 inch) Intel® Core™ Ultra 5 Windows® 11 Pro 1920 x

Description

Panasonic tablet Toughbook G2 mk3 (FZ-G2) 512 GB black/white
10.1"-"Full Rugged"-Tablet

Location-independent Internet access
This device supports 4G/LTE for fast data exchange over wireless networks. So you can access the Internet from almost anywhere, regardless of LAN or WLAN - and at broadband speed.

This text is machine translated.

Scope of delivery

  • Tablet
  • Power cable/adapter
  • Active stylus
  • Display cleaning cloth.
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.